
CY8C4024PVS-S412 | |
|---|---|
DigiKey Part Number | 448-CY8C4024PVS-S412-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4024PVS-S412 |
Description | PSOC4 - GENERAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b; D/A 1x7/1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹446.36000 | ₹446.36 |
| 10 | ₹339.38300 | ₹3,393.83 |
| 47 | ₹297.67979 | ₹13,990.95 |
| 141 | ₹277.33738 | ₹39,104.57 |
| 282 | ₹267.38103 | ₹75,401.45 |
| 517 | ₹260.12954 | ₹1,34,486.97 |
| 1,034 | ₹253.21719 | ₹2,61,826.57 |
| 2,538 | ₹246.05033 | ₹6,24,475.74 |