
CY8C4025FNI-S412T | |
|---|---|
DigiKey Part Number | 448-CY8C4025FNI-S412TTR-ND - Tape & Reel (TR) 448-CY8C4025FNI-S412TCT-ND - Cut Tape (CT) 448-CY8C4025FNI-S412TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4025FNI-S412T |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 25-WLCSP (2.02x1.93) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 25-XFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹237.25200 | ₹2,372.52 |
| 25 | ₹217.08600 | ₹5,427.15 |
| 100 | ₹194.94510 | ₹19,494.51 |
| 250 | ₹184.37408 | ₹46,093.52 |
| 500 | ₹178.00762 | ₹89,003.81 |
| 1,000 | ₹172.76684 | ₹1,72,766.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹168.45233 | ₹3,36,904.66 |
| 4,000 | ₹164.90288 | ₹6,59,611.52 |
