
CY8C4045PVA-S412 | |
|---|---|
DigiKey Part Number | 448-CY8C4045PVA-S412-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4045PVA-S412 |
Description | IC MCU 32BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b; D/A 1x7/1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹472.45000 | ₹472.45 |
| 10 | ₹359.41800 | ₹3,594.18 |
| 47 | ₹315.62298 | ₹14,834.28 |
| 141 | ₹294.24305 | ₹41,488.27 |
| 282 | ₹283.78773 | ₹80,028.14 |
| 517 | ₹276.16942 | ₹1,42,779.59 |
| 1,034 | ₹268.90920 | ₹2,78,052.11 |
| 2,538 | ₹261.37829 | ₹6,63,378.10 |