
CY8C4125AZI-S413 | |
|---|---|
DigiKey Part Number | 448-CY8C4125AZI-S413-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125AZI-S413 |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b Slope; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹344.79000 | ₹344.79 |
| 10 | ₹259.43000 | ₹2,594.30 |
| 25 | ₹238.10880 | ₹5,952.72 |
| 100 | ₹214.69120 | ₹21,469.12 |
| 250 | ₹203.52940 | ₹50,882.35 |
| 500 | ₹196.80138 | ₹98,400.69 |
| 1,000 | ₹191.26240 | ₹1,91,262.40 |
| 2,500 | ₹185.41703 | ₹4,63,542.58 |
| 5,000 | ₹181.89441 | ₹9,09,472.05 |