
CY8C4128LQI-BL543 | |
|---|---|
DigiKey Part Number | 448-CY8C4128LQI-BL543-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4128LQI-BL543 |
Description | IC RF TXRX+MCU BLE 56QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Memory Size 256kB Flash, 8kB ROM, 32kB SRAM |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Active | GPIO 36 |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 5.5V |
Type TxRx + MCU | Current - Receiving 16.4mA ~ 21.5mA |
RF Family/Standard Bluetooth | Current - Transmitting 12.5mA ~ 20mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-UFQFN Exposed Pad |
Data Rate (Max) 8Mbps | Supplier Device Package 56-QFN (7x7) |
Power - Output 3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹668.14000 | ₹668.14 |
| 10 | ₹511.96400 | ₹5,119.64 |
| 25 | ₹472.90040 | ₹11,822.51 |
| 100 | ₹429.96020 | ₹42,996.02 |
| 260 | ₹408.72454 | ₹1,06,268.38 |
| 520 | ₹396.52077 | ₹2,06,190.80 |
| 1,040 | ₹386.47818 | ₹4,01,937.31 |