
CY8C4146AXI-S443 | |
|---|---|
DigiKey Part Number | 448-CY8C4146AXI-S443-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146AXI-S443 |
Description | IC MCU 32BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.93000 | ₹383.93 |
| 10 | ₹290.18100 | ₹2,901.81 |
| 25 | ₹266.73560 | ₹6,668.39 |
| 160 | ₹234.25794 | ₹37,481.27 |
| 320 | ₹225.85666 | ₹72,274.13 |
| 640 | ₹218.94197 | ₹1,40,122.86 |
| 1,120 | ₹214.26373 | ₹2,39,975.38 |
| 2,560 | ₹208.56847 | ₹5,33,935.28 |