
CY8C4147AZI-S453T | |
|---|---|
DigiKey Part Number | 448-CY8C4147AZI-S453TTR-ND - Tape & Reel (TR) 448-CY8C4147AZI-S453TCT-ND - Cut Tape (CT) 448-CY8C4147AZI-S453TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4147AZI-S453T |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10/12b SAR; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹492.95000 | ₹492.95 |
| 10 | ₹376.37800 | ₹3,763.78 |
| 25 | ₹347.21120 | ₹8,680.28 |
| 100 | ₹315.15510 | ₹31,515.51 |
| 250 | ₹299.86884 | ₹74,967.21 |
| 500 | ₹290.65646 | ₹1,45,328.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹279.27658 | ₹4,18,914.87 |
| 3,000 | ₹273.70809 | ₹8,21,124.27 |