ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
64 TQFP

CY8C4147AZI-S455

DigiKey Part Number
448-CY8C4147AZI-S455-ND
Manufacturer
Manufacturer Product Number
CY8C4147AZI-S455
Description
IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹653.23000₹653.23
10₹500.22200₹5,002.22
25₹461.97880₹11,549.47
160₹408.93513₹65,429.62
320₹395.21931₹1,26,470.18
640₹383.93506₹2,45,718.44
1,120₹376.29838₹4,21,454.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.