
CY8C4147LCE-HV413 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LCE-HV413-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LCE-HV413 |
Description | IC MCU 32BIT 128KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 HV PA Microcontroller IC 32-Bit 49.152MHz 128KB (128K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147LCE-HV413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 49.152MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | ₹445.32391 | ₹21,82,087.16 |