


CY8C4147LQS-S463 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LQS-S463-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LQS-S463 |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10b, 20x12b SAR |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 40-QFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | Package / Case 40-UFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | ₹404.97513 | ₹19,84,378.14 |