ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
40-UFQFN Exposed Pad

CY8C4147LQSS285XQLA1

DigiKey Part Number
448-CY8C4147LQSS285XQLA1-ND
Manufacturer
Manufacturer Product Number
CY8C4147LQSS285XQLA1
Description
IC MCU 32BIT 128KB FLASH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x10b, 20x12b SAR; D/A 2x7/8b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, TRNG, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹666.28000₹666.28
10₹513.26800₹5,132.68
25₹475.06240₹11,876.56
100₹433.00740₹43,300.74
260₹412.20827₹1,07,174.15
520₹400.25537₹2,08,132.79
1,040₹390.42066₹4,06,037.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.