


CY8C4247AZI-M475T | |
|---|---|
DigiKey Part Number | 448-CY8C4247AZI-M475TTR-ND - Tape & Reel (TR) 448-CY8C4247AZI-M475TCT-ND - Cut Tape (CT) 448-CY8C4247AZI-M475TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4247AZI-M475T |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x7b, 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, SmartSense, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹594.53000 | ₹594.53 |
| 10 | ₹456.33200 | ₹4,563.32 |
| 25 | ₹421.72240 | ₹10,543.06 |
| 100 | ₹383.70270 | ₹38,370.27 |
| 250 | ₹366.41480 | ₹91,603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹341.14835 | ₹5,11,722.52 |