
CY8C4248BZA-L489 | |
|---|---|
DigiKey Part Number | 448-CY8C4248BZA-L489-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4248BZA-L489 |
Description | IC MCU 32BIT 256KB FLASH 124VFBG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 4x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | ₹658.48346 | ₹17,12,057.00 |