
CY8C6137BZI-F54T | |
|---|---|
DigiKey Part Number | 448-CY8C6137BZI-F54TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C6137BZI-F54T |
Description | IC MCU 32BIT 1MB FLASH 124VFBGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 288K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10/12b SAR; D/A 2x7b, 1x12b Sigma-Delta |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity FIFO, I2C, IrDA, LINbus, Microwire, PCM, PDM, QSPI, SmartCard, SPI, SSP, UART/USART, USB | Supplier Device Package 124-VFBGA (9x9) |
Peripherals Brown-out Detect/Reset, Capsense, Crypto - AES, DMA, I2S, POR, PWM, RSA, SHA, TRNG, WDT | Package / Case 124-VFBGA |
Number of I/O 100 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹657.25950 | ₹13,14,519.00 |