
CY8C6336BZI-BLD14 | |
|---|---|
DigiKey Part Number | 448-CY8C6336BZI-BLD14-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6336BZI-BLD14 |
Description | IC MCU 32BIT 512KB FLSH 124VFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 124-VFBGA (9x9) |
Connectivity FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Package / Case 124-VFBGA |
Peripherals Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₹663.51442 | ₹8,62,568.75 |