
CY8CKIT-030A | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-030A-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-030A |
Description | CY8C3866AXI-040 EVAL BRD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CY8C3866AXI-040 PSOC™ 3 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part CY8C3866AXI-040 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Active | Base Product Number |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,675.77000 | ₹11,675.77 |