PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CKIT-045S

DigiKey Part Number
448-CY8CKIT-045S-ND
Manufacturer
Manufacturer Product Number
CY8CKIT-045S
Description
CY8CKIT-045S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Pmod
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹6,360.88000₹6,360.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.