
CY8CMBR2016-24LQXI | |
|---|---|
DigiKey Part Number | CY8CMBR2016-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR2016-24LQXI |
Description | IC CAP BUTTON CTRLR 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR2016-24LQXI Models |
Category | LED Driver Channels Up to 16 |
Manufacturer Infineon Technologies | Voltage - Supply 1.71V ~ 5.5V |
Series | Current - Supply 3.3mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-UFQFN Exposed Pad |
Type Buttons | Supplier Device Package 48-QFN (6x6) |
Proximity Detection No | Base Product Number |
Number of Inputs Up to 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹642.67000 | ₹642.67 |
| 10 | ₹491.45200 | ₹4,914.52 |
| 25 | ₹453.68600 | ₹11,342.15 |
| 100 | ₹412.18650 | ₹41,218.65 |
| 490 | ₹380.80008 | ₹1,86,592.04 |
| 980 | ₹370.92957 | ₹3,63,510.98 |
| 1,470 | ₹365.98837 | ₹5,38,002.90 |