


CY8CMBR2044-24LKXI | |
|---|---|
DigiKey Part Number | CY8CMBR2044-24LKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR2044-24LKXI |
Description | IC MCU CAPSENSE 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR2044-24LKXI Models |
Category | LED Driver Channels Up to 4 |
Manufacturer Infineon Technologies | Voltage - Supply 1.75V ~ 5.5V |
Series | Current - Supply 4mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-UFQFN |
Type Buttons | Supplier Device Package 16-QFN (3x3) |
Proximity Detection No | Base Product Number |
Number of Inputs Up to 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹421.20000 | ₹421.20 |
| 10 | ₹317.76400 | ₹3,177.64 |
| 25 | ₹291.85840 | ₹7,296.46 |
| 100 | ₹263.38090 | ₹26,338.09 |
| 490 | ₹241.84049 | ₹1,18,501.84 |
| 980 | ₹235.06834 | ₹2,30,366.97 |
| 1,470 | ₹231.67561 | ₹3,40,563.15 |
| 2,940 | ₹226.70252 | ₹6,66,505.41 |
