
CY9BF128SAPMC-GK7CGE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF128SAPMC-GK7CGE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF128SAPMC-GK7CGE2 |
Description | IC MCU 32BT 1.0625MB FLSH 144QFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120TA Microcontroller IC 32-Bit 60MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,751.90000 | ₹1,751.90 |
| 10 | ₹1,394.99400 | ₹13,949.94 |
| 60 | ₹1,239.83967 | ₹74,390.38 |
| 120 | ₹1,197.85942 | ₹1,43,743.13 |
| 300 | ₹1,153.53707 | ₹3,46,061.12 |
| 540 | ₹1,130.56533 | ₹6,10,505.28 |