ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF168NPMC-G-MNE2

DigiKey Part Number
448-CY9BF168NPMC-G-MNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF168NPMC-G-MNE2
Description
IC MCU 32BIT 1.03125MB 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
160MHz
Connectivity
CSIO, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.