
CY9BF328SAPMC-GK7CGE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF328SAPMC-GK7CGE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF328SAPMC-GK7CGE2 |
Description | IC MCU 32BT 1.0625MB FLSH 144QFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320TA Microcontroller IC 32-Bit 60MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,821.79000 | ₹1,821.79 |
| 10 | ₹1,453.14200 | ₹14,531.42 |
| 60 | ₹1,292.52083 | ₹77,551.25 |
| 120 | ₹1,249.04958 | ₹1,49,885.95 |
| 300 | ₹1,203.18037 | ₹3,60,954.11 |
| 540 | ₹1,179.38963 | ₹6,36,870.40 |