ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF367MPMC-G-MNE2

DigiKey Part Number
448-CY9BF367MPMC-G-MNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF367MPMC-G-MNE2
Description
IC MCU 32BIT 800KB FLASH 80LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
160MHz
Connectivity
CSIO, I2C, LINbus, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
63
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,190₹735.12321₹8,74,796.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.