


CYAT81688-100AA71T | |
|---|---|
DigiKey Part Number | 448-CYAT81688-100AA71TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AA71T |
Description | IC TSC 2 WIRE CAP 100-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 100-LQFP |
Resolution (Bits) 32 b | Supplier Device Package 100-TQFP (14x14) |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹1,090.06995 | ₹16,35,104.93 |