
CYAT81688-128AS88 | |
|---|---|
DigiKey Part Number | 448-CYAT81688-128AS88-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81688-128AS88 |
Description | IC TSC 2 WIRE CAP 128-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 128-LQFP |
Interface I2C, SPI | Supplier Device Package 128-TQFP (14x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,461.04000 | ₹2,461.04 |
| 10 | ₹1,979.36400 | ₹19,793.64 |
| 72 | ₹1,753.81222 | ₹1,26,274.48 |
| 144 | ₹1,699.95854 | ₹2,44,794.03 |
| 288 | ₹1,655.64021 | ₹4,76,824.38 |
| 504 | ₹1,625.64456 | ₹8,19,324.86 |