Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-353027-02

DigiKey Part Number
448-CYBT-353027-02TR-ND - Tape & Reel (TR)
448-CYBT-353027-02CT-ND - Cut Tape (CT)
448-CYBT-353027-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBT-353027-02
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CYBT-353027-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
6Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Serial Interfaces
I2C, I2S, PCM, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
512kB Flash
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
26.4mA
Current - Transmitting
60.3mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
19-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹971.95000₹971.95
10₹843.95000₹8,439.50
25₹799.58360₹19,989.59
100₹738.74370₹73,874.37
250₹702.31412₹1,75,578.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹676.60616₹3,38,303.08
1,000₹652.39329₹6,52,393.29
Manufacturers Standard Package