
CYFP10020A00 | |
|---|---|
DigiKey Part Number | 448-CYFP10020A00-ND |
Manufacturer | |
Manufacturer Product Number | CYFP10020A00 |
Description | TrueTouch |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b SPI, UART Interface 73-BGA (8.87x9.26) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 32 b | |
Interface | SPI, UART | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 2V ~ 5.5V | |
Current - Supply | 30 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 73-WFBGA | |
Supplier Device Package | 73-BGA (8.87x9.26) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | ₹857.77925 | ₹3,77,422.87 |