Telecom IC Transceiver 196-FBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYP15G0201DXB-BBXI

DigiKey Part Number
CYP15G0201DXB-BBXI-ND
Manufacturer
Manufacturer Product Number
CYP15G0201DXB-BBXI
Description
IC TELECOM INTERFACE 196FBGA
Customer Reference
Detailed Description
Telecom IC Transceiver 196-FBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
CYP15G0201DXB-BBXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Function
Transceiver
Interface
LVTTL
Number of Circuits
2
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
570mA
Operating Temperature
-40°C ~ 65°C
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-FBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.