


CYT2B75CADQ0AZEGS | |
|---|---|
DigiKey Part Number | 448-CYT2B75CADQ0AZEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2B75CADQ0AZEGS |
Description | TVII-B-E-1M-100 CFLASH 1MB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+/M4F Traveo CYT2B7 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CYT2B75CADQ0AZEGS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 57x12b SAR |
Core Processor ARM® Cortex®-M0+/M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 74 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,349.33000 | ₹1,349.33 |
| 10 | ₹1,059.05900 | ₹10,590.59 |
| 90 | ₹911.61789 | ₹82,045.61 |
| 180 | ₹881.04772 | ₹1,58,588.59 |
| 270 | ₹865.74281 | ₹2,33,750.56 |
| 540 | ₹843.29706 | ₹4,55,380.41 |
| 1,080 | ₹824.82207 | ₹8,90,807.84 |