
CYT2B93CACQ0AZEGS | |
|---|---|
DigiKey Part Number | 448-CYT2B93CACQ0AZEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2B93CACQ0AZEGS |
Description | IC MCU 32BT 2.0625MB FLSH 64LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CYT2B93CACQ0AZEGS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 45x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,422.02000 | ₹1,422.02 |
| 10 | ₹1,117.76600 | ₹11,177.66 |
| 25 | ₹1,041.70760 | ₹26,042.69 |
| 160 | ₹936.40863 | ₹1,49,825.38 |
| 320 | ₹909.18669 | ₹2,90,939.74 |
| 640 | ₹886.78564 | ₹5,67,542.81 |