ARM® Cortex®-M0+/M4F Traveo CYT2B9 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+/M4F Traveo CYT2B9 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14)
100-LQFP

CYT2B95CACQ0AZEGS

DigiKey Part Number
448-CYT2B95CACQ0AZEGS-ND
Manufacturer
Manufacturer Product Number
CYT2B95CACQ0AZEGS
Description
TVII-B-E-2M-100REV A2 CFLASH 2MB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+/M4F Traveo CYT2B9 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CYT2B95CACQ0AZEGS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 57x12b SAR
Core Processor
ARM® Cortex®-M0+/M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
74
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,504.02000₹1,504.02
10₹1,184.67400₹11,846.74
90₹1,022.47822₹92,023.04
180₹988.85878₹1,77,994.58
270₹972.02315₹2,62,446.25
540₹947.33578₹5,11,561.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.