


CYT2BL5CAAQ0AZEGST | |
|---|---|
DigiKey Part Number | 448-CYT2BL5CAAQ0AZEGSTTR-ND - Tape & Reel (TR) 448-CYT2BL5CAAQ0AZEGSTCT-ND - Cut Tape (CT) 448-CYT2BL5CAAQ0AZEGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2BL5CAAQ0AZEGST |
Description | IC MCU 32BT 4.063MB FLSH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 57x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,683.87000 | ₹1,683.87 |
| 10 | ₹1,337.49900 | ₹13,374.99 |
| 25 | ₹1,251.04080 | ₹31,276.02 |
| 100 | ₹1,156.04690 | ₹1,15,604.69 |
| 250 | ₹1,153.57184 | ₹2,88,392.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,083.45872 | ₹5,41,729.36 |