ARM® Cortex®-M0+, ARM® Cortex®-M4F TRAVEO™ Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.16MB (4.16M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2BL7CAAQ0AZSGST

DigiKey Part Number
448-CYT2BL7CAAQ0AZSGSTTR-ND - Tape & Reel (TR)
448-CYT2BL7CAAQ0AZSGSTCT-ND - Cut Tape (CT)
448-CYT2BL7CAAQ0AZSGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYT2BL7CAAQ0AZSGST
Description
IC MCU 32BIT 4.16MB FLSH 144LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F TRAVEO™ Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.16MB (4.16M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 160MHz
Connectivity
CANbus, FIFO, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 54x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,669.89000₹1,669.89
10₹1,327.80700₹13,278.07
25₹1,242.43040₹31,060.76
100₹1,148.55470₹1,14,855.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹1,096.20283₹3,28,860.85
600₹1,070.59065₹6,42,354.39
Manufacturers Standard Package