ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 320MHz 6.19MB (6.19M x 8) FLASH 327-FBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT4DNJBPCQ1BZSGST

DigiKey Part Number
448-CYT4DNJBPCQ1BZSGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT4DNJBPCQ1BZSGST
Description
TRAVEO-2 CLUST.2.5DGRAPH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 320MHz 6.19MB (6.19M x 8) FLASH 327-FBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Core Size
32-Bit Tri-Core
Speed
100MHz, 320MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LVD, Temp Sensor, WDT
Number of I/O
168
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 48x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
327-FBGA (17x17)
Package / Case
327-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹2,643.33006₹18,50,331.04
Manufacturers Standard Package