
CYV15G0204TRB-BGXC | |
|---|---|
DigiKey Part Number | CYV15G0204TRB-BGXC-ND |
Manufacturer | |
Manufacturer Product Number | CYV15G0204TRB-BGXC |
Description | IC SERDES HOTLINK 256LBGA |
Customer Reference | |
Detailed Description | 1.485Gbps Serializer/Deserializer 20/4 Input 4/20 Output 256-L2BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | CYV15G0204TRB-BGXC Models |
Category | Number of Outputs 4/20 |
Manufacturer Infineon Technologies | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Serializer/Deserializer | Qualification AEC-Q100 |
Data Rate 1.485Gbps | Mounting Type Surface Mount |
Input Type LVTTL | Package / Case 256-BGA Exposed Pad |
Output Type PECL | Supplier Device Package 256-L2BGA (27x27) |
Number of Inputs 20/4 | Base Product Number |