
D2200N22TVFXPSA1 | |
|---|---|
DigiKey Part Number | 448-D2200N22TVFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D2200N22TVFXPSA1 |
Description | DIODE STANDARD 2200A BGD7526K01 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 2200A Clamp On BG-D7526K0-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 2200A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 mA @ 2200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D7526K0-1 | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹24,406.57750 | ₹97,626.31 |