Diode Array 1 Pair Series Connection 1600 V 171A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD171N16KHPSA2

DigiKey Part Number
448-DD171N16KHPSA2-ND
Manufacturer
Manufacturer Product Number
DD171N16KHPSA2
Description
DIODE MODULE GEN PURP 1600V 171A
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 171A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
171A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 1600 V
Operating Temperature - Junction
150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹14,222.98000₹14,222.98
16₹12,009.34563₹1,92,149.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.