
DD750S65K3NOSA1 | |
|---|---|
DigiKey Part Number | 448-DD750S65K3NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD750S65K3NOSA1 |
Description | DIODE MODULE GP 6500V AIHV130-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 6500 V Chassis Mount Module |
Category | Voltage - Forward (Vf) (Max) @ If 3.5 V @ 750 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Operating Temperature - Junction -50°C ~ 125°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 2 Independent | Package / Case Module |
Technology Standard | Supplier Device Package A-IHV130-6 |
Voltage - DC Reverse (Vr) (Max) 6500 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹1,34,732.04000 | ₹2,69,464.08 |