TLE8366 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOBOARDTLE8366EVTOBO1

DigiKey Part Number
448-DEMOBOARDTLE8366EVTOBO1-ND
Manufacturer
Manufacturer Product Number
DEMOBOARDTLE8366EVTOBO1
Description
EVAL BOARD FOR TLE8366
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLE8366 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
370kHz
Contents
Board(s)
Utilized IC / Part
TLE8366
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,010.61000₹5,010.61
Manufacturers Standard Package