
DEMOPOSITION2GOTOBO1 | |
|---|---|
DigiKey Part Number | DEMOPOSITION2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOPOSITION2GOTOBO1 |
Description | POSITION2GO BGT24MTR11 RADAR |
Customer Reference | |
Detailed Description | BGT24MTR12, XMC4700 XENSIV™ Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Sensing Range | 25m | |
Interface | USB | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | BGT24MTR12, XMC4700 | |
Note | - | |
Base Product Number |



