
EASY 6999 | |
---|---|
DigiKey Part Number | EASY6999IN-ND |
Manufacturer | |
Manufacturer Product Number | EASY 6999 |
Description | EVAL BOARD FOR ADM6999 |
Customer Reference | |
Detailed Description | ADM6999 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | ADM6999 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16,102.76000 | ₹16,102.76 |