
ESD0P4RFLE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD0P4RFLE6327XTSA1TR-ND - Tape & Reel (TR) ESD0P4RFLE6327XTSA1CT-ND - Cut Tape (CT) ESD0P4RFLE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD0P4RFLE6327XTSA1 |
Description | TVS DIODE 50VWM 9VC PGTSLP47 |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-4-7 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, RF Antenna |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.4pF @ 1GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 4-XFDFN |
Voltage - Reverse Standoff (Typ) 50V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |