EVALPFC5KIKWWR5SYSTOBO1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 14
Unit Price: ₹27,397.62000
Datasheet
IKW40N65WR5, IDW60C65D1, 1ED44175 - Power Factor Correction Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALPFC5KIKWWR5SYSTOBO1

DigiKey Part Number
448-EVALPFC5KIKWWR5SYSTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALPFC5KIKWWR5SYSTOBO1
Description
EVAL BOARD FOR IKW40N65WR5
Customer Reference
Detailed Description
IKW40N65WR5, IDW60C65D1, 1ED44175 - Power Factor Correction Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Power Factor Correction
Embedded
No
Utilized IC / Part
IKW40N65WR5, IDW60C65D1, 1ED44175
Primary Attributes
180 ~ 264VAC Input
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes