


FF150R12KE3GB2HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF150R12KE3GB2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R12KE3GB2HOSA1 |
Description | IGBT MOD 1200V 225A 780W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 225 A 780 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 150A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 11 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 125°C (TJ) |
Configuration Half Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 225 A | Supplier Device Package Module |
Power - Max 780 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,712.55000 | ₹11,712.55 |
| 10 | ₹9,228.30300 | ₹92,283.03 |
| 100 | ₹7,904.95910 | ₹7,90,495.91 |
