
FP50R12KS4CBOSA1 | |
|---|---|
DigiKey Part Number | 448-FP50R12KS4CBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12KS4CBOSA1 |
Description | IGBT MOD 1200V 70A 360W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 70 A 360 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 360 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 3.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


