
FS100R12W3T7B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS100R12W3T7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12W3T7B11BPSA1 |
Description | IGBT MODULE 1200V 100A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS100R12W3T7B11BPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 100A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 20 µA |
Series | Input Capacitance (Cies) @ Vce 21700 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,778.00000 | ₹9,778.00 |
| 16 | ₹7,313.36125 | ₹1,17,013.78 |
| 104 | ₹6,394.53750 | ₹6,65,031.90 |