
ICE2HS01GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2HS01GXUMA1TR-ND - Tape & Reel (TR) ICE2HS01GXUMA1CT-ND - Cut Tape (CT) ICE2HS01GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2HS01GXUMA1 |
Description | IC REG CTRLR BUCK 20-DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC PG-DSO-20-45 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2HS01GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 18V | |
Frequency - Switching | 48.25kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-45 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹177.42600 | ₹1,774.26 |
| 25 | ₹162.21800 | ₹4,055.45 |
| 100 | ₹145.43540 | ₹14,543.54 |
| 250 | ₹137.43072 | ₹34,357.68 |
| 500 | ₹132.60554 | ₹66,302.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹132.49558 | ₹1,32,495.58 |
| 2,000 | ₹129.13017 | ₹2,58,260.34 |
| 3,000 | ₹127.44459 | ₹3,82,333.77 |
| 5,000 | ₹125.57708 | ₹6,27,885.40 |
| 7,000 | ₹124.48598 | ₹8,71,401.86 |








