Converter Offline Flyback Topology 52kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2QS03GXUMA1

DigiKey Part Number
ICE2QS03GXUMA1TR-ND - Tape & Reel (TR)
ICE2QS03GXUMA1CT-ND - Cut Tape (CT)
ICE2QS03GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE2QS03GXUMA1
Description
IC OFFLINE SWITCH FLYBACK 8DSO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 52kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE2QS03GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 27V
Duty Cycle
50%
Frequency - Switching
52kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹89.27200₹892.72
25₹80.84800₹2,021.20
100₹71.62280₹7,162.28
250₹67.21320₹16,803.30
500₹64.55740₹32,278.70
1,000₹62.37032₹62,370.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹60.06099₹1,50,152.48
5,000₹58.66991₹2,93,349.55
7,500₹57.97325₹4,34,799.38
12,500₹57.20129₹7,15,016.12
Manufacturers Standard Package