
ICE3AR0680JZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3AR0680JZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR0680JZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR0680JZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 82 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹256.26000 | ₹256.26 |
| 10 | ₹191.31100 | ₹1,913.11 |
| 50 | ₹165.16280 | ₹8,258.14 |
| 100 | ₹157.08360 | ₹15,708.36 |
| 250 | ₹148.54968 | ₹37,137.42 |
| 500 | ₹143.40394 | ₹71,701.97 |
| 1,000 | ₹139.16863 | ₹1,39,168.63 |
| 2,500 | ₹134.69775 | ₹3,36,744.38 |
| 5,000 | ₹132.00337 | ₹6,60,016.85 |