
ICE3AR4780JZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3AR4780JZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR4780JZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR4780JZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 31 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹120.76900 | ₹1,207.69 |
| 50 | ₹103.21280 | ₹5,160.64 |
| 100 | ₹97.78940 | ₹9,778.94 |
| 250 | ₹92.06032 | ₹23,015.08 |
| 500 | ₹88.60498 | ₹44,302.49 |
| 1,000 | ₹85.76094 | ₹85,760.94 |
| 2,500 | ₹82.75849 | ₹2,06,896.22 |
| 5,000 | ₹80.94975 | ₹4,04,748.75 |